Retroreflective Optical Sensor 5.906" ~ 393.701" (150mm ~ 10m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041385

DigiKey Part Number
1882-1041385-ND
Manufacturer
Manufacturer Product Number
1041385
Description
SENSOR PHT PNP 3M M12 # 1041385
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 5.906" ~ 393.701" (150mm ~ 10m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
5.906" ~ 393.701" (150mm ~ 10m)
Voltage - Supply
10V ~ 30V
Response Time
2.5ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (640nm)
Connection Method
Connector, M12
Ingress Protection
IP66, IP67, IP69K
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-30°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 834,86000 Kč3 834,86 Kč
53 583,56000 Kč17 917,80 Kč
103 489,86800 Kč34 898,68 Kč
253 377,67960 Kč84 441,99 Kč
503 300,87720 Kč165 043,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 834,86000 Kč
Unit Price with VAT:4 640,18060 Kč