1041377
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041377

DigiKey Part Number
1882-1041377-ND
Manufacturer
Manufacturer Product Number
1041377
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.787" ~ 13.780" (20mm ~ 350mm)
Voltage - Supply
10V ~ 30V
Response Time
2.5ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (640nm)
Connection Method
Cable
Ingress Protection
IP66
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 5-Turn Potentiometer
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 207,95000 Kč5 207,95 Kč
104 575,78000 Kč45 757,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5 207,95000 Kč
Unit Price with VAT:6 301,61950 Kč