
1041376 | |
|---|---|
DigiKey Part Number | 1882-1041376-ND |
Manufacturer | |
Manufacturer Product Number | 1041376 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 2.5ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Proximity | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 0.787" ~ 13.780" (20mm ~ 350mm) | Operating Temperature -30°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 107,27000 Kč | 6 107,27 Kč |
| 10 | 5 385,50400 Kč | 53 855,04 Kč |
| Unit Price without VAT: | 6 107,27000 Kč |
|---|---|
| Unit Price with VAT: | 7 389,79670 Kč |








