1041910
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040722

DigiKey Part Number
1882-1040722-ND
Manufacturer
Manufacturer Product Number
1040722
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.575" ~ 78.740" (40mm ~ 2m) Light-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
1.575" ~ 78.740" (40mm ~ 2m)
Voltage - Supply
5V ~ 15.5V
Response Time
10ms
Output Configuration
Light-On
Light Source
Infrared LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 349,00000 Kč22 349,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22 349,00000 Kč
Unit Price with VAT:27 042,29000 Kč