
1040065 | |
|---|---|
DigiKey Part Number | 1882-1040065-ND |
Manufacturer | |
Manufacturer Product Number | 1040065 |
Description | SENSOR NC CABLE LEADS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnet NC Cable Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer SICK, Inc. | Frequency 1 kHz |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Must Release 60.00mm |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Output Type NC | Package / Case Cylinder, Threaded - M12 |
Actuator Material Magnet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 816,25000 Kč | 2 816,25 Kč |
| Unit Price without VAT: | 2 816,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 407,66250 Kč |










