Proximity Sensor 2.362" (60mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040027

DigiKey Part Number
1882-1040027-ND
Manufacturer
Manufacturer Product Number
1040027
Description
SENSOR PROX 60MM IP67 CYLINDER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Sensor 2.362" (60mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
2.362" (60mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 889,74000 Kč2 889,74 Kč
52 692,82600 Kč13 464,13 Kč
102 619,39600 Kč26 193,96 Kč
252 531,50200 Kč63 287,55 Kč
502 471,32600 Kč123 566,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 889,74000 Kč
Unit Price with VAT:3 496,58540 Kč