
1037275 | |
|---|---|
DigiKey Part Number | 1882-1037275-ND |
Manufacturer | |
Manufacturer Product Number | 1037275 |
Description | ENC INCREMTL QUAD USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 5000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 5000 | |
Voltage - Supply | 10V ~ 32V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 36B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 984,53000 Kč | 12 984,53 Kč |
| 10 | 10 420,90800 Kč | 104 209,08 Kč |
| 25 | 8 624,39920 Kč | 215 609,98 Kč |
| Unit Price without VAT: | 12 984,53000 Kč |
|---|---|
| Unit Price with VAT: | 15 711,28130 Kč |














