
1037092 | |
|---|---|
DigiKey Part Number | 1882-1037092-ND |
Manufacturer | |
Manufacturer Product Number | 1037092 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1024 Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 12V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
Pulses per Revolution 1024 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 295,08000 Kč | 16 295,08 Kč |
| Unit Price without VAT: | 16 295,08000 Kč |
|---|---|
| Unit Price with VAT: | 19 717,04680 Kč |












