
1035447 | |
|---|---|
DigiKey Part Number | 1882-1035447-ND |
Manufacturer | |
Manufacturer Product Number | 1035447 |
Description | LINEAR SYSTEM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Category | Linear Range 0 ~ 54000.00mm (0 ~ 2125.98") |
Manufacturer SICK, Inc. | Output Signal Clockwise Increase |
Series | Actuator Type Flexible Membrane - Linear |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
For Measuring Linear Position | Package / Case Module |
Technology Magnetoresistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 447,09000 Kč | 5 447,09 Kč |
| Unit Price without VAT: | 5 447,09000 Kč |
|---|---|
| Unit Price with VAT: | 6 590,97890 Kč |






