
1029951 | |
|---|---|
DigiKey Part Number | 1882-1029951-ND |
Manufacturer | |
Manufacturer Product Number | 1029951 |
Description | ADVANCED PNP NO 2M CBL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnet Cable Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Frequency 5 kHz |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Must Operate 5.00mm |
Packaging Bulk | Must Release 90.00mm |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Actuator Material Magnet | Package / Case Cylinder, Threaded - M12 |
Termination Style Cable Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 352,54000 Kč | 3 352,54 Kč |
| Unit Price without VAT: | 3 352,54000 Kč |
|---|---|
| Unit Price with VAT: | 4 056,57340 Kč |






