1029788
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1029802

DigiKey Part Number
1882-1029802-ND
Manufacturer
Manufacturer Product Number
1029802
Description
SENSOR OPT 20-46000CM DIGITAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 5.91" ~ 5118.11" (15 ~ 13000cm) Digital, NPN, PNP, Push-Pull Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
5.91" ~ 5118.11" (15 ~ 13000cm)
Output Type
Digital, NPN, PNP, Push-Pull
Voltage - Supply
18V ~ 30V
Current - Supply
250 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185 675,95000 Kč185 675,95 Kč
Manufacturers Standard Package
Unit Price without VAT:185 675,95000 Kč
Unit Price with VAT:224 667,89950 Kč