
1029268 | |
|---|---|
DigiKey Part Number | 1882-1029268-ND |
Manufacturer | |
Manufacturer Product Number | 1029268 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 11.811" ~ 35.433" (300mm ~ 900mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 11.811" ~ 35.433" (300mm ~ 900mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 320,53000 Kč | 14 320,53 Kč |
| 10 | 12 968,44200 Kč | 129 684,42 Kč |
| Unit Price without VAT: | 14 320,53000 Kč |
|---|---|
| Unit Price with VAT: | 17 327,84130 Kč |















