
1029132 | |
|---|---|
DigiKey Part Number | 1882-1029132-ND |
Manufacturer | |
Manufacturer Product Number | 1029132 |
Description | SWITCHING AUTOMATION LIGHT GRIDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 35mm Hand/Arm Transmitter Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 35mm | |
Protective Height | 420mm | |
Number of Beams | 15 | |
Beam Pitch | 30mm | |
Operating Range | 0.11m ~ 2.0m | |
Features | Transmitter Only | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 15 ~ 30VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 927,07000 Kč | 25 927,07 Kč |
| Unit Price without VAT: | 25 927,07000 Kč |
|---|---|
| Unit Price with VAT: | 31 371,75470 Kč |













