1024293
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1026826

DigiKey Part Number
1882-1026826-ND
Manufacturer
Manufacturer Product Number
1026826
Description
ECO-LICHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 20mm Finger/Hand
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Finger/Hand
Detection Capability
20mm
Protective Height
1.89m
Number of Beams
64
Beam Pitch
30mm
Operating Range
0.5m ~ 17.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
15 ~ 30VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153 067,78000 Kč53 067,78 Kč
Manufacturers Standard Package
Unit Price without VAT:53 067,78000 Kč
Unit Price with VAT:64 212,01380 Kč