
1026039 | |
|---|---|
DigiKey Part Number | 1882-1026039-ND |
Manufacturer | |
Manufacturer Product Number | 1026039 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 0" ~ 1.575" (0mm ~ 40mm) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | 0" ~ 1.575" (0mm ~ 40mm) | |
Voltage - Supply | 5V ~ 15.5V | |
Response Time | 10ms | |
Output Configuration | Light-On | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 756,23000 Kč | 21 756,23 Kč |
| 10 | 19 916,20500 Kč | 199 162,05 Kč |
| Unit Price without VAT: | 21 756,23000 Kč |
|---|---|
| Unit Price with VAT: | 26 325,03830 Kč |













