
1022048 | |
|---|---|
DigiKey Part Number | 1882-1022048-ND |
Manufacturer | |
Manufacturer Product Number | 1022048 |
Description | SENSOR PROXIMITY 290MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.969" ~ 11.417" (50mm ~ 290mm) PNP |
Datasheet | Datasheet |
Category | Response Time 200µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1.969" ~ 11.417" (50mm ~ 290mm) | Operating Temperature -10°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 697,23000 Kč | 21 697,23 Kč |
| 5 | 20 586,39800 Kč | 102 931,99 Kč |
| 10 | 20 171,79200 Kč | 201 717,92 Kč |
| Unit Price without VAT: | 21 697,23000 Kč |
|---|---|
| Unit Price with VAT: | 26 253,64830 Kč |











