
1019379 | |
|---|---|
DigiKey Part Number | 1882-1019379-ND |
Manufacturer | |
Manufacturer Product Number | 1019379 |
Description | SENSOR RETROREFLECTV 18M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 708.661" (18m) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 708.661" (18m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 200µs | |
Output Configuration | NPN/PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 674,62000 Kč | 16 674,62 Kč |
| Unit Price without VAT: | 16 674,62000 Kč |
|---|---|
| Unit Price with VAT: | 20 176,29020 Kč |





