
1019253 | |
|---|---|
DigiKey Part Number | 1882-1019253-ND |
Manufacturer | |
Manufacturer Product Number | 1019253 |
Description | PHOTOELECTRIC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0' ~ 196.90' (0 ~ 60m) NPN - Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Light-ON |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Connector, M16 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0' ~ 196.90' (0 ~ 60m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 955,42000 Kč | 11 955,42 Kč |
| 10 | 10 761,45400 Kč | 107 614,54 Kč |
| Unit Price without VAT: | 11 955,42000 Kč |
|---|---|
| Unit Price with VAT: | 14 466,05820 Kč |












