
1019247 | |
|---|---|
DigiKey Part Number | 1882-1019247-ND |
Manufacturer | |
Manufacturer Product Number | 1019247 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 866.142" (30mm ~ 22m) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.181" ~ 866.142" (30mm ~ 22m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 563,30000 Kč | 5 563,30 Kč |
| 10 | 4 896,69300 Kč | 48 966,93 Kč |
| Unit Price without VAT: | 5 563,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 731,59300 Kč |








