
| 1018836 | |
|---|---|
| DigiKey Part Number | 1882-1018836-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1018836 | 
| Description | LIGHTCURTAIN | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Light Curtain 14mm Finger Receiver Only | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Protection | Finger | |
| Detection Capability | 14mm | |
| Protective Height | 1.65m | |
| Beam Pitch | - | |
| Operating Range | 0 ~ 10.0m | |
| Features | Receiver Only | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Operating Temperature | 0°C ~ 55°C | |
| Voltage - Supply | 24VDC | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 151 694,05000 Kč | 151 694,05 Kč | 
| Unit Price without VAT: | 151 694,05000 Kč | 
|---|---|
| Unit Price with VAT: | 183 549,80050 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic