Retroreflective Optical Sensor 708.661" (18m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018479

DigiKey Part Number
1882-1018479-ND
Manufacturer
Manufacturer Product Number
1018479
Description
SENSOR RETROREFLECTV 18M NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 708.661" (18m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
708.661" (18m)
Voltage - Supply
10V ~ 30V
Response Time
200µs
Output Configuration
NPN/PNP
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-10°C ~ 50°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 846,26000 Kč19 846,26 Kč
518 816,26600 Kč94 081,33 Kč
1018 431,91800 Kč184 319,18 Kč
Manufacturers Standard Package
Unit Price without VAT:19 846,26000 Kč
Unit Price with VAT:24 013,97460 Kč