
1018473 | |
|---|---|
DigiKey Part Number | 1882-1018473-ND |
Manufacturer | |
Manufacturer Product Number | 1018473 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.181" ~ 7.874" (30mm ~ 200mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1.181" ~ 7.874" (30mm ~ 200mm) | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 333,05000 Kč | 22 333,05 Kč |
| 10 | 20 438,99100 Kč | 204 389,91 Kč |
| Unit Price without VAT: | 22 333,05000 Kč |
|---|---|
| Unit Price with VAT: | 27 022,99050 Kč |















