1017857
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018316

DigiKey Part Number
1882-1018316-ND
Manufacturer
Manufacturer Product Number
1018316
Description
PHOTOE PROX SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 3.937" ~ 47.244" (100mm ~ 1.2m) Relay - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
3.937" ~ 47.244" (100mm ~ 1.2m)
Voltage - Supply
20VAC/DC ~ 250VAC/DC
Response Time
10ms
Output Configuration
Relay - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 090,32000 Kč15 090,32 Kč
1013 684,79400 Kč136 847,94 Kč
Manufacturers Standard Package
Unit Price without VAT:15 090,32000 Kč
Unit Price with VAT:18 259,28720 Kč