Proximity Optical Sensor 1.181" ~ 7.874" (30mm ~ 200mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018251

DigiKey Part Number
1882-1018251-ND
Manufacturer
Manufacturer Product Number
1018251
Description
SENSOR PROXIMITY 200MM NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.181" ~ 7.874" (30mm ~ 200mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
200µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
1.181" ~ 7.874" (30mm ~ 200mm)
Operating Temperature
-10°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 788,15000 Kč21 788,15 Kč
520 673,58000 Kč103 367,90 Kč
1020 257,44300 Kč202 574,43 Kč
Manufacturers Standard Package
Unit Price without VAT:21 788,15000 Kč
Unit Price with VAT:26 363,66150 Kč