Proximity Optical Sensor 1.181" ~ 7.874" (30mm ~ 200mm) NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018250

DigiKey Part Number
1882-1018250-ND
Manufacturer
Manufacturer Product Number
1018250
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.181" ~ 7.874" (30mm ~ 200mm) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
1.181" ~ 7.874" (30mm ~ 200mm)
Voltage - Supply
10V ~ 30V
Response Time
200µs
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Light Source
Red (650nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 759,94000 Kč22 759,94 Kč
1020 839,50700 Kč208 395,07 Kč
Manufacturers Standard Package
Unit Price without VAT:22 759,94000 Kč
Unit Price with VAT:27 539,52740 Kč