
1017959 | |
|---|---|
DigiKey Part Number | 1882-1017959-ND |
Manufacturer | |
Manufacturer Product Number | 1017959 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 1.969" (20mm ~ 50mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 200µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.787" ~ 1.969" (20mm ~ 50mm) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 475,42000 Kč | 22 475,42 Kč |
| 10 | 20 572,45500 Kč | 205 724,55 Kč |
| Unit Price without VAT: | 22 475,42000 Kč |
|---|---|
| Unit Price with VAT: | 27 195,25820 Kč |











