
1016931 | |
|---|---|
DigiKey Part Number | 1882-1016931-ND |
Manufacturer | |
Manufacturer Product Number | 1016931 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Connector, M16 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 3.937" ~ 98.425" (100mm ~ 2.5m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 325,12000 Kč | 13 325,12 Kč |
| 10 | 12 031,07700 Kč | 120 310,77 Kč |
| Unit Price without VAT: | 13 325,12000 Kč |
|---|---|
| Unit Price with VAT: | 16 123,39520 Kč |






