
1016820 | |
|---|---|
DigiKey Part Number | 1882-1016820-ND |
Manufacturer | |
Manufacturer Product Number | 1016820 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.937" ~ 47.244" (100mm ~ 1.2m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 10ms |
Manufacturer SICK, Inc. | Output Configuration Relay - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M16 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 3.937" ~ 47.244" (100mm ~ 1.2m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 20VAC/DC ~ 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 413,37000 Kč | 15 413,37 Kč |
| 10 | 13 972,04800 Kč | 139 720,48 Kč |
| Unit Price without VAT: | 15 413,37000 Kč |
|---|---|
| Unit Price with VAT: | 18 650,17770 Kč |






