
1016046 | |
|---|---|
DigiKey Part Number | 1882-1016046-ND |
Manufacturer | |
Manufacturer Product Number | 1016046 |
Description | SWITCHING AUTOMATION LIGHT GRIDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 59.055" (100mm ~ 1.5m) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON |
Series | Light Source LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 3.937" ~ 59.055" (100mm ~ 1.5m) | Adjustment Type Adjustable |
Voltage - Supply 18V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 726,22000 Kč | 32 726,22 Kč |
| Unit Price without VAT: | 32 726,22000 Kč |
|---|---|
| Unit Price with VAT: | 39 598,72620 Kč |











