
1015317 | |
|---|---|
DigiKey Part Number | 1882-1015317-ND |
Manufacturer | |
Manufacturer Product Number | 1015317 |
Description | PHOTOE PROX SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 7.874" ~ 39.370" (200mm ~ 1m) Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 7.874" ~ 39.370" (200mm ~ 1m) | |
Voltage - Supply | 20VAC/DC ~ 250VAC/DC | |
Response Time | 20ms | |
Output Configuration | Relay | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 010,65000 Kč | 37 010,65 Kč |
| Unit Price without VAT: | 37 010,65000 Kč |
|---|---|
| Unit Price with VAT: | 44 782,88650 Kč |















