Proximity Optical Sensor 7.874" ~ 39.370" (200mm ~ 1m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015316

DigiKey Part Number
1882-1015316-ND
Manufacturer
Manufacturer Product Number
1015316
Description
PHOTOE PROX SWITCH
Customer Reference
Detailed Description
Proximity Optical Sensor 7.874" ~ 39.370" (200mm ~ 1m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
6ms
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Connector
Part Status
Last Time Buy
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
7.874" ~ 39.370" (200mm ~ 1m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139 704,49000 Kč39 704,49 Kč
Manufacturers Standard Package
Unit Price without VAT:39 704,49000 Kč
Unit Price with VAT:48 042,43290 Kč