Through-Beam Optical Sensor 0" ~ 13779.530" (0m ~ 350m) Relay - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010997

DigiKey Part Number
1882-1010997-ND
Manufacturer
Manufacturer Product Number
1010997
Description
PHOTOELECTRIC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 13779.530" (0m ~ 350m) Relay - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 13779.530" (0m ~ 350m)
Voltage - Supply
20VAC/DC ~ 250VAC/DC
Response Time
10ms
Output Configuration
Relay - Dark-ON/Light-ON
Light Source
Infrared LED
Connection Method
Connector
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146 890,00000 Kč46 890,00 Kč
Manufacturers Standard Package
Unit Price without VAT:46 890,00000 Kč
Unit Price with VAT:56 736,90000 Kč