
1010994 | |
|---|---|
DigiKey Part Number | 1882-1010994-ND |
Manufacturer | |
Manufacturer Product Number | 1010994 |
Description | PHOTOELECTRIC SWITCH |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 13779.530" (0m ~ 350m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 10ms |
Manufacturer SICK, Inc. | Output Configuration Relay - Dark-ON/Light-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Connector |
Part Status Last Time Buy | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0" ~ 13779.530" (0m ~ 350m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 20VAC/DC ~ 250VAC/DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1075436 | SICK, Inc. | 1 | 1882-1075436-ND | 178 588,83000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 330,48000 Kč | 59 330,48 Kč |
| Unit Price without VAT: | 59 330,48000 Kč |
|---|---|
| Unit Price with VAT: | 71 789,88080 Kč |














