
1010983 | |
|---|---|
DigiKey Part Number | 1882-1010983-ND |
Manufacturer | |
Manufacturer Product Number | 1010983 |
Description | PHOTOELECTRIC SWITCH |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 13779.530" (0m ~ 350m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Infrared |
Packaging Bulk | Connection Method Connector |
Part Status Last Time Buy | Ingress Protection IP67 |
Sensing Method Through-Beam | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0" ~ 13779.530" (0m ~ 350m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1075436 | SICK, Inc. | 1 | 1882-1075436-ND | 178 588,83000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 883,10000 Kč | 54 883,10 Kč |
| Unit Price without VAT: | 54 883,10000 Kč |
|---|---|
| Unit Price with VAT: | 66 408,55100 Kč |
















