1008841 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 3
Unit Price: 502,33000 Kč
Datasheet
Retroreflective Optical Sensor 39.370" ~ 2165.354" (1m ~ 55m) Relay - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008841

DigiKey Part Number
1882-1008841-ND
Manufacturer
Manufacturer Product Number
1008841
Description
REF PHOTOELEC SWITCH
Customer Reference
Detailed Description
Retroreflective Optical Sensor 39.370" ~ 2165.354" (1m ~ 55m) Relay - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
20ms
Manufacturer
SICK, Inc.
Output Configuration
Relay - Dark-ON/Light-ON
Series
Light Source
Red LED
Packaging
Bulk
Connection Method
Connector
Part Status
Last Time Buy
Ingress Protection
IP67
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
39.370" ~ 2165.354" (1m ~ 55m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
20VAC/DC ~ 250VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1057659SICK, Inc.31882-1057659-ND502,33000 KčMFR Recommended
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 073,95000 Kč33 073,95 Kč
Manufacturers Standard Package
Unit Price without VAT:33 073,95000 Kč
Unit Price with VAT:40 019,47950 Kč