
1002315 | |
|---|---|
DigiKey Part Number | 1882-1002315-ND |
Manufacturer | |
Manufacturer Product Number | 1002315 |
Description | REFLECTORS, ANGULAR, PL31A, ACCE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflector For Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reflector | |
For Use With/Related Products | Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,89000 Kč | 1 101,89 Kč |
| 5 | 1 016,58200 Kč | 5 082,91 Kč |
| 10 | 984,81000 Kč | 9 848,10 Kč |
| 25 | 946,79800 Kč | 23 669,95 Kč |
| 50 | 920,77780 Kč | 46 038,89 Kč |
| 100 | 896,90710 Kč | 89 690,71 Kč |
| Unit Price without VAT: | 1 101,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,28690 Kč |


