
LCR-R3 | |
|---|---|
DigiKey Part Number | 5203-LCR-R3-ND |
Manufacturer | |
Manufacturer Product Number | LCR-R3 |
Description | Auto LCR/ESR, 0.1% Basic Accurac |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Multimeter Digit Display Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siborg Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 164,80000 Kč | 6 164,80 Kč |
| 5 | 5 884,98400 Kč | 29 424,92 Kč |
| 10 | 5 768,31900 Kč | 57 683,19 Kč |
| 25 | 5 617,67040 Kč | 140 441,76 Kč |
| Unit Price without VAT: | 6 164,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 459,40800 Kč |





