Gas Flow Sensor 20 SLPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF5806-G-20

DigiKey Part Number
2257-MF5806-G-20-ND
Manufacturer
Manufacturer Product Number
MF5806-G-20
Description
SENSOR FLOW GAS 20 SLPM
Customer Reference
Detailed Description
Gas Flow Sensor 20 SLPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Range
20 SLPM
Flow Sensor Type
Gas
Voltage - Input
6V ~ 24V
Port Size
-
Switch Function/Rating
-
Material - Body
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 999
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate 3 149,70 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 254,69000 Kč3 254,69 Kč
103 044,71000 Kč30 447,10 Kč
2002 624,75000 Kč524 950,00 Kč
1 0002 099,80000 Kč2 099 800,00 Kč
Unit Price without VAT:3 254,69000 Kč
Unit Price with VAT:3 938,17490 Kč