Air Flow Sensor 0 ~ 10 SLPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF3000S-10-O4-BVZ-A

DigiKey Part Number
2257-MF3000S-10-O4-BVZ-A-ND
Manufacturer
Manufacturer Product Number
MF3000S-10-O4-BVZ-A
Description
SENSOR FLOW AIR 0 ~ 10 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 10 SLPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
0 ~ 10 SLPM
Flow Sensor Type
Air
Voltage - Input
8V ~ 24V
Switch Function/Rating
Analog, RS485
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate 3 149,70 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 834,73000 Kč2 834,73 Kč
102 624,75000 Kč26 247,50 Kč
2002 099,80000 Kč419 960,00 Kč
1 0001 679,84000 Kč1 679 840,00 Kč
Unit Price without VAT:2 834,73000 Kč
Unit Price with VAT:3 430,02330 Kč