
FS6122-250F250-5P100-TH0 | |
|---|---|
DigiKey Part Number | 2257-FS6122-250F250-5P100-TH0-ND |
Manufacturer | |
Manufacturer Product Number | FS6122-250F250-5P100-TH0 |
Description | SENSOR FLOW 250 S LPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 250 SLPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 250 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 4.75V ~ 5.25V | |
Port Size | - | |
Switch Function/Rating | Analog, I2C | |
Material - Body | - | |
Operating Temperature | -10°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 578,50000 Kč | 3 578,50 Kč |
| 10 | 3 368,00000 Kč | 33 680,00 Kč |
| 200 | 2 315,50000 Kč | 463 100,00 Kč |
| 1 000 | 1 789,25000 Kč | 1 789 250,00 Kč |
| Unit Price without VAT: | 3 578,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 329,98500 Kč |



