Air Flow Sensor 150 SLPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1015CL-150-ISO-A

DigiKey Part Number
2257-FS1015CL-150-ISO-A-ND
Manufacturer
Manufacturer Product Number
FS1015CL-150-ISO-A
Description
SENSOR FLOW 150 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 150 SLPM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Range
150 SLPM
Flow Sensor Type
Air
Voltage - Input
4.75V ~ 5.25V
Port Size
-
Switch Function/Rating
Analog
Material - Body
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 959
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate 3 149,70 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 044,71000 Kč3 044,71 Kč
102 834,73000 Kč28 347,30 Kč
2001 994,81000 Kč398 962,00 Kč
1 0001 679,84000 Kč1 679 840,00 Kč
Unit Price without VAT:3 044,71000 Kč
Unit Price with VAT:3 684,09910 Kč