
T-WORK9000-160-160-2.0 | |
|---|---|
DigiKey Part Number | 3153-T-WORK9000-160-160-2.0-ND |
Manufacturer | |
Manufacturer Product Number | T-WORK9000-160-160-2.0 |
Description | THERM PAD 160MMX160MM BRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Brown 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Brown | |
Thermal Resistivity | - | |
Thermal Conductivity | 20W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 588,74000 Kč | 9 588,74 Kč |
| 12 | 8 399,79500 Kč | 100 797,54 Kč |
| Unit Price without VAT: | 9 588,74000 Kč |
|---|---|
| Unit Price with VAT: | 11 602,37540 Kč |


