
T-WORK8000-80-80-2.0 | |
|---|---|
DigiKey Part Number | 3153-T-WORK8000-80-80-2.0-ND |
Manufacturer | |
Manufacturer Product Number | T-WORK8000-80-80-2.0 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 029,25000 Kč | 2 029,25 Kč |
| 20 | 1 730,53950 Kč | 34 610,79 Kč |
| 40 | 1 667,77150 Kč | 66 710,86 Kč |
| 60 | 1 632,08350 Kč | 97 925,01 Kč |
| 100 | 1 588,16270 Kč | 158 816,27 Kč |
| Unit Price without VAT: | 2 029,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 455,39250 Kč |



