
SP22-16-11.4-5.8-0.3 | |
|---|---|
DigiKey Part Number | 3153-SP22-16-11.4-5.8-0.3-ND |
Manufacturer | |
Manufacturer Product Number | SP22-16-11.4-5.8-0.3 |
Description | THERMAL CONDUCTIVE RUBBER CAP, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 16.00mm x 11.40mm x 5.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | TO-220, TO-3P, Diode, Triode | |
Type | Thermal Cap | |
Shape | Rectangular | |
Outline | 16.00mm x 11.40mm x 5.80mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 6,43600 Kč | 64,36 Kč |
| 25 | 6,14080 Kč | 153,52 Kč |
| 50 | 5,91580 Kč | 295,79 Kč |
| 100 | 5,70330 Kč | 570,33 Kč |
| 250 | 5,43248 Kč | 1 358,12 Kč |
| 500 | 5,23582 Kč | 2 617,91 Kč |
| 1 000 | 5,04690 Kč | 5 046,90 Kč |
| 5 000 | 4,68675 Kč | 23 433,75 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |


