SH2000-320-320-0.30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH2000-160-160-0.30

DigiKey Part Number
3153-SH2000-160-160-0.30-ND
Manufacturer
Manufacturer Product Number
SH2000-160-160-0.30
Description
HIGH INSULATED THERMAL PAD WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 160.00mm x 160.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
-
Type
Conductive Insulator Pad
Shape
Square
Outline
160.00mm x 160.00mm
Thickness
0.0120" (0.305mm)
Material
Silicone
Adhesive
-
Backing, Carrier
Fiberglass
Color
Green
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1277,44000 Kč277,44 Kč
10272,34500 Kč2 723,45 Kč
Unit Price without VAT:277,44000 Kč
Unit Price with VAT:335,70240 Kč