
SH1500-160-160-0.23 | |
|---|---|
DigiKey Part Number | 3153-SH1500-160-160-0.23-ND |
Manufacturer | |
Manufacturer Product Number | SH1500-160-160-0.23 |
Description | HIGH INSULATED THERMAL PAD WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 160.00mm x 160.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Conductive Insulator Pad | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.0091" (0.230mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,72000 Kč | 309,72 Kč |
| 10 | 274,10800 Kč | 2 741,08 Kč |
| 25 | 261,08080 Kč | 6 527,02 Kč |
| 50 | 251,63580 Kč | 12 581,79 Kč |
| 100 | 242,52690 Kč | 24 252,69 Kč |
| 300 | 228,73960 Kč | 68 621,88 Kč |
| 500 | 222,59098 Kč | 111 295,49 Kč |
| Unit Price without VAT: | 309,72000 Kč |
|---|---|
| Unit Price with VAT: | 374,76120 Kč |

