
SH-PUTTY3-100-KIT | |
|---|---|
DigiKey Part Number | 3153-SH-PUTTY3-100-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SH-PUTTY3-100-KIT |
Description | THERMAL PUTTY 100G PLUS APPLICAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 100 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 100 gram Cartridge | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Gray | |
Thermal Conductivity | 8.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 222,14000 Kč | 3 222,14 Kč |
| 10 | 2 850,81400 Kč | 28 508,14 Kč |
| 25 | 2 714,94920 Kč | 67 873,73 Kč |
| 50 | 2 616,33820 Kč | 130 816,91 Kč |
| Unit Price without VAT: | 3 222,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 898,78940 Kč |





