
S-PUTTY2-100-KIT | |
|---|---|
DigiKey Part Number | 3153-S-PUTTY2-100-KIT-ND |
Manufacturer | |
Manufacturer Product Number | S-PUTTY2-100-KIT |
Description | THERMAL PUTTY 100G PLUS APPLICAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 100 gram Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 100 gram Cartridge | |
Usable Temperature Range | -76°F ~ 356°F (-60°C ~ 180°C) | |
Color | Blue | |
Thermal Conductivity | 6.00W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 454,67000 Kč | 2 454,67 Kč |
| 10 | 2 171,94900 Kč | 21 719,49 Kč |
| 30 | 2 048,46000 Kč | 61 453,80 Kč |
| 50 | 1 993,38640 Kč | 99 669,32 Kč |
| 100 | 1 920,92850 Kč | 192 092,85 Kč |
| Unit Price without VAT: | 2 454,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 970,15070 Kč |


