
PK700-160-160-5.0 | |
|---|---|
DigiKey Part Number | 3153-PK700-160-160-5.0-ND |
Manufacturer | |
Manufacturer Product Number | PK700-160-160-5.0 |
Description | THERM PAD 160MMX160MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 7.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 579,32000 Kč | 3 579,32 Kč |
| 10 | 3 166,77100 Kč | 31 667,71 Kč |
| 25 | 3 015,80840 Kč | 75 395,21 Kč |
| 50 | 2 906,25760 Kč | 145 312,88 Kč |
| Unit Price without VAT: | 3 579,32000 Kč |
|---|---|
| Unit Price with VAT: | 4 330,97720 Kč |

