
N800C-80-80-3.0 | |
|---|---|
DigiKey Part Number | 3153-N800C-80-80-3.0-ND |
Manufacturer | |
Manufacturer Product Number | N800C-80-80-3.0 |
Description | NON-SILICONE THERMAL CONDUCTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.1181" (3.000mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 209,49000 Kč | 3 209,49 Kč |
| Unit Price without VAT: | 3 209,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 883,48290 Kč |


